Print Page
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM37.730 |
| 10+ | RM35.210 |
| 100+ | RM34.080 |
| 500+ | RM31.820 |
| 1000+ | RM31.160 |
Price for:Each
Minimum: 1
Multiple: 1
RM37.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The EUC1P2C is a DIN rail-mounted miniature circuit breaker from Europa’s EUC1P series, designed for reliable protection of electrical circuits against overloads and short circuits. It is ideal for residential, commercial, and light industrial applications.
- Suitable for consumer units, lighting circuits, and general-purpose electrical protection
- For inductive loads with moderate inrush current (e.g., small motors, fluorescent lighting)
- DIN rail mounting
- Voltage Rating: 230V AC
- Current Rating: 2A
- Poles: 1 (Single-pole)
- Breaking Capacity: 10kA
- Protection Class: IP20
- Dimensions (WxHxD): 18mm x 87mm x 78mm
Technical Specifications
Product Range
EUC1P
No. of Poles
1 Pole
Voltage Rating VAC
230V
SVHC
No SVHC (21-Jan-2025)
Current Rating
2A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102

