Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
The FLEX100 is a through hole daughter board. This board is targeted to the development of small, homemade, custom circuits that can be transparently interfaced with the FLEX base boards. The board makes several common pin holes available to the user, for connecting electronic components. The piggybacking patterns on the board are pins which come from the piggybacked FLEX board. Each pin on the piggybacking rows is connected to a pin on the most wide board section. The remaining board surface is divided into the most common pin hole pattern.
- Board contains standard 2.54mm pattern
- Standard 2.54mm pattern with alternate phases, useful for RJ45 and RS232 connector
- Standard 1.27mm pattern, useful for connecting typical SMD components
- Standard 5.08mm pattern, useful for clamps
Applications
Hobby & Education
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11