Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EVIDENCE |
|---|---|
| Manufacturer Part No | FLEX102Copy |
| Order Code | 1571914 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | EVIDENCE |
|---|---|
| Manufacturer Part No | FLEX102Copy |
| Order Code | 1571914 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Kit Application Type | Communication & Networking |
| Application Sub Type | FLEX Multibus Ethernet Module |
| Silicon Manufacturer | Microchip |
| Silicon Core Number | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Kit Contents | Board, CD |
| SVHC | To Be Advised |
Technical Specifications
| Kit Application Type | Communication & Networking |
|---|---|
| Silicon Manufacturer | Microchip |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
| Application Sub Type | FLEX Multibus Ethernet Module |
|---|---|
| Silicon Core Number | - |
| Kit Contents | Board, CD |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
