Print Page
XRT6164CD-F
TRX, INTERFACE, DIGITAL LINE, 16SOIC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MAX LINEAR |
|---|---|
| Manufacturer Part No | XRT6164CD-FCopy |
| Order Code | 1798678 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MAX LINEAR |
|---|---|
| Manufacturer Part No | XRT6164CD-FCopy |
| Order Code | 1798678 |
| Technical Datasheet | |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| No. of Pins | 16Pins |
| Product Range | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
Technical Specifications
| Supply Voltage Min | 4.75V |
|---|---|
| No. of Pins | 16Pins |
| Operating Temperature Min | 0°C |
| Supply Voltage Max | 5.25V |
|---|---|
| Product Range | - |
| Operating Temperature Max | 70°C |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423245 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000638 |