
| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | CO260 PROMOCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4906195 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM4,213.840 |
Product Information
| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | CO260 PROMOCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4906195 |
| Technical Datasheet | |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 60°C |
| Relative Humidity Range | 0.1% to 99.9% |
| Air Velocity Range | - |
| CO2 Range | 0ppm to 9999ppm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
CO260 PROMO is an indoor air quality CO/CO2 meter/datalogger (promo). In high concentrations these gases can affect the health and well-being of people and pets. Monitor CO2 levels in schools, office buildings, greenhouses, factories, hotels, hospitals, transportation lines and anywhere that high levels of carbon dioxide are generated. Common areas to monitor CO levels include boiler rooms, warehouses that use propane and gasoline-powered for lifts, boats, planes, RVs, and manufacturing plants. The CO260 also measures air temperature/relative humidity and calculates dew point/wet bulb temperatures. It can datalog manually up to 99 readings with internal memory or continuously up to 32K readings with included software.
- Manually step through reading of CO, CO2, dew point, wet bulb, temperature, humidity on LCD with RTC
- Built-in maintenance free NDIR (non-dispersive infrared) CO2 sensor
- Programmable CO warning level with audible alarm
- Calculates weighted averages of TWA (8hr time) and STEL (15 min short term exposure limit)
- Pressure compensation adjustment for measuring CO2 at altitudes other than sea level
- USB interface with PC software for further data analysis
- Min/max and data hold, auto power off with disable
- Dimension is 7.9 x 2.7 x 2.3" (200 x 70 x 57mm)
Contents
CO260 indoor air quality CO/CO2 meter/datalogger, 4AA batteries, USB cable, PC software, Hard case.
Notes
Enjoy 15%(already applied) off selected Extech health & safety products for smarter, safer monitoring. Offer Valid until stock lasts (in EMEA region).
Technical Specifications
| Operating Temperature Min | -20°C |
|---|---|
| Relative Humidity Range | 0.1% to 99.9% |
| CO2 Range | 0ppm to 9999ppm |
| SVHC | No SVHC (04-Feb-2026) |
| Operating Temperature Max | 60°C |
|---|---|
| Air Velocity Range | - |
| Product Range | - |
Technical Docs (1)
Alternatives for CO260 PROMO
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90278990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .75 |
