Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | SL130Copy |
| Order Code | 1271518 |
| Also Known As | GTIN UPC EAN: 0793950471357 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | SL130Copy |
| Order Code | 1271518 |
| Also Known As | GTIN UPC EAN: 0793950471357 |
| Technical Datasheet | |
| Sound Level Min | 30dB |
| Sound Level Max | 130dB |
| Accuracy dB | - |
| Resolution (db) | 0.1dB |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- LEDs can be read from 30m
- Continuous Monitoring of Sound Level Wall
- Desk or tripod mount
- User settable high or low limit (30 to 130dB) with output to drive external relay module
- Meets ANSI Type 2 and EN 60651 accuracy specs - compliant to OSHA
Technical Specifications
| Sound Level Min | 30dB |
|---|---|
| Accuracy dB | - |
| Operating Temperature Min | - |
| Product Range | - |
| Sound Level Max | 130dB |
|---|---|
| Resolution (db) | 0.1dB |
| Operating Temperature Max | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90278017 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .35 |
