
| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | SL400 PROMOCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4906190 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM4,842.230 |
Product Information
| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | SL400 PROMOCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4906190 |
| Technical Datasheet | |
| Sound Level Min | 30dB |
| Sound Level Max | 140dB |
| Accuracy dB | 1.4dB |
| Resolution (db) | - |
| Operating Temperature Min | 5°C |
| Operating Temperature Max | 40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
SL400 PROMO is a personal noise dosimeter with a USB interface (Promo). Sound level monitoring is essential to determine what protective measures are required for employees who are routinely exposed to loud noise. Perform noise surveys in compliance with OSHA, MSHA, DOD, ACGIH, and ISO standards with the Extech SL400 dosimeter. An SL400 noise accumulation survey can determine total sound exposure over an 8-hour period. This compact, lightweight dosimeter can also serve as a sound level meter, logging up to 999,999 readings with sampling times between 1 second and 24 hours. The SL400 comes with PC software to control setup and retrieve stored events or analyse real-time measurements. Typical applications are personal accumulated noise exposure measurement, workplace noise assessment, OSHA and other regulatory agencies compliances.
- Bandwidth range from 20Hz to 8kHz
- Measures frequency weighted noise exposure and peak (C, Z) sound level
- Sound level mode: displays sound level, min/max, time-averaged, peak and sound exposure level
- Adjustable criterion level, exchange rate, and threshold
- One user-defined measurement setup
- Optional 94dB calibrator to perform “before” and “after” calibration checks per ANSI standards
- USB interface with Win 7/8 software to control setup, retrieve events & analyse real-time data
- Dimension: 107x65x33mm
- 2-year warranty
Contents
SL400 personal noise dosimeter with a USB interface, Belt clip, Clip-on 0.5" (12.7mm) microphone with 32" (81.3cm) cable and windscreen, 9V battery, Software, USB cable, Carrying case.
Notes
Enjoy 15%(already applied) off selected Extech health & safety products for smarter, safer monitoring. Offer Valid until stock lasts (in EMEA region).
Technical Specifications
| Sound Level Min | 30dB |
|---|---|
| Accuracy dB | 1.4dB |
| Operating Temperature Min | 5°C |
| Product Range | - |
| Sound Level Max | 140dB |
|---|---|
| Resolution (db) | - |
| Operating Temperature Max | 40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for SL400 PROMO
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90278990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .573794 |
