Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFACOM
Manufacturer Part No67.14
Order Code1375454
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFACOM
Manufacturer Part No67.14
Order Code1375454
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
AF Size - Metric14mm
AF Size - Imperial-
Length190mm
Product RangeTUK SGACK902S Keystone Coupler
Alternatives for 67.14
2 Products Found
Technical Specifications
AF Size - Metric
14mm
Length
190mm
SVHC
Boric acid (14-Jun-2023)
AF Size - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11