Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5975021921Copy
Order Code3977259
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5975021921Copy
Order Code3977259
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Outer Diameter50.4mm
Product Length-
Inner Diameter32.5mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Outer Diameter
50.4mm
Inner Diameter
32.5mm
Frequency Max
-
Product Range
TUK SGACK902S Keystone Coupler
Product Length
-
Frequency Min
-
Impedance
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074844
