Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMAT7580-20Copy
Manufacturer Standard Lead Time6 weeks
Order Code4772400
Your Part Number
4 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM2,107.000 |
| 5+ | RM2,004.260 |
| 10+ | RM1,901.520 |
| 25+ | RM1,830.550 |
| 50+ | RM1,796.840 |
| 100+ | RM1,763.110 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,107.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMAT7580-20Copy
Manufacturer Standard Lead Time6 weeks
Order Code4772400
Technical Datasheet
RF Attenuator Interface TypeN Male to N Female
Attenuation20dB
Frequency RangeDC to 10GHz
Input Power50W
Impedance50ohm
Attenuator Body MaterialAluminium
Operating Temperature Range-55°C to +125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Attenuator Interface Type
N Male to N Female
Frequency Range
DC to 10GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
SVHC
No SVHC (25-Jun-2025)
Attenuation
20dB
Input Power
50W
Attenuator Body Material
Aluminium
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
