Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMRJ1002Copy
Manufacturer Standard Lead Time9 weeks
Order Code4860471
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2,630.920 |
| 5+ | RM2,610.910 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,630.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMRJ1002Copy
Manufacturer Standard Lead Time9 weeks
Order Code4860471
Technical Datasheet
Connector Type ASMA Jack
Connector Type A GenderReceptacle
Connector Type BSMA Jack
Connector Type B GenderReceptacle
Operating Frequency Min-
Operating Frequency Max18GHz
VSWR1.15:1, 1.3:1, 1.4:1
Waveguide Size-
Flange Type 1-
Flange Type 2-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SMA Jack
Connector Type B
SMA Jack
Operating Frequency Min
-
VSWR
1.15:1, 1.3:1, 1.4:1
Flange Type 1
-
Product Range
-
Connector Type A Gender
Receptacle
Connector Type B Gender
Receptacle
Operating Frequency Max
18GHz
Waveguide Size
-
Flange Type 2
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
