Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoST3057Copy
Manufacturer Standard Lead Time13 weeks
Order Code4860466
Your Part Number
5 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM819.770 |
| 5+ | RM773.660 |
| 10+ | RM727.540 |
| 25+ | RM723.060 |
| 50+ | RM708.600 |
| 100+ | RM694.140 |
Price for:Each
Minimum: 1
Multiple: 1
RM819.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoST3057Copy
Manufacturer Standard Lead Time13 weeks
Order Code4860466
Technical Datasheet
RF / Coaxial Termination TypeSMA Terminator Plug
Operating Frequency Min-
Operating Frequency Max18GHz
Connector TypeSMA
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
SMA Terminator Plug
Operating Frequency Max
18GHz
Connector Gender
Plug
Product Range
-
Operating Frequency Min
-
Connector Type
SMA
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
