Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FASTRAX |
|---|---|
| Manufacturer Part No | UC322Copy |
| Order Code | 1656885 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | FASTRAX |
|---|---|
| Manufacturer Part No | UC322Copy |
| Order Code | 1656885 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Protocol | NMEA, SiRF Binary |
| Supply Voltage Min | - |
| Supply Voltage Max | 3.3V |
| No. of Channels | 20Channels |
| Frequency RF | - |
| Position Accuracy | - |
| Module Interface | Serial |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Protocol | NMEA, SiRF Binary |
|---|---|
| Supply Voltage Max | 3.3V |
| Frequency RF | - |
| Module Interface | Serial |
| SVHC | No SVHC (08-Jul-2021) |
| Supply Voltage Min | - |
|---|---|
| No. of Channels | 20Channels |
| Position Accuracy | - |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
