
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10046971-003LFCopy |
| Order Code | 1568682 |
| Product Range | FCI 10046971 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10046971-003LFCopy |
| Order Code | 1568682 |
| Product Range | FCI 10046971 |
| Technical Datasheet | |
| Card Edge Connector Type | Dual Side |
| Card Thickness | 1.57mm |
| No. of Contacts | 70 Contacts |
| Connector Mounting | Through Hole Mount |
| Connector Body Orientation | Straight |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| Contact Plating - Mating Side | 30µ" Gold Plated Contacts |
| Connector Body Material | Thermoplastic Body |
| Product Range | FCI 10046971 |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
The Power Card Edge series Power Card Edge Connector used for DC power output from embedded AC/DC power supplies or for power distribution between boards within an enclosure. The narrow connector body helps maximize airflow for increased cooling and is well-suited for use in 1U rack-mount servers or on power distribution boards inside 1U redundant power supply assemblies. Adjacent power contacts are positioned on 2.54mm pitch along the card edge. Power contacts are manufactured using a high-conductivity copper alloy. Each power contact is rated for up to 7A current measured at 30°C temperature rise in still air. Signal contacts are positioned on 1.27mm pitch. The connector range includes options for right-angle, vertical or straddle-mount solder termination with a full complement of power contacts. Right-angle options also include versions that combine power and power control signal contacts or power contacts and an integrated AC pass-through port in a single connector.
- One-piece card edge design provides power delivery with capacity for up to 7A per power contact
- An arrow connector body enables use in 1U servers and power supplies
- Low-profile design helps maximize airflow for system cooling
- Integrated connector design simplifies board assembly
- Right-angle product range includes versions with moulded posts or metal fork-locks for retention
- Straddle-mount connectors feature mounting ears for secure PCB attachment
- An optional AC cable port enables a cable pass-through solution
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
| Card Edge Connector Type | Dual Side |
|---|---|
| No. of Contacts | 70 Contacts |
| Connector Body Orientation | Straight |
| Contact Material | Copper Alloy |
| Connector Body Material | Thermoplastic Body |
| SVHC | No SVHC (12-Jan-2017) |
| Card Thickness | 1.57mm |
|---|---|
| Connector Mounting | Through Hole Mount |
| Contact Termination Type | Solder |
| Contact Plating - Mating Side | 30µ" Gold Plated Contacts |
| Product Range | FCI 10046971 |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0165 |
