Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FEINMETALL |
|---|---|
| Manufacturer Part No | F58511B105G200Copy |
| Order Code | 1313712 |
| Product Range | F585 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | FEINMETALL |
|---|---|
| Manufacturer Part No | F58511B105G200Copy |
| Order Code | 1313712 |
| Product Range | F585 Series |
| Technical Datasheet | |
| Connector Type | Spring Probe |
| Centreline Spacing | - |
| Connector Tip Style | - |
| Current Rating | 3A |
| Overall Length | - |
| Spring Force Initial | - |
| Spring Force Working Travel | - |
| Product Range | F585 Series |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Connector Type | Spring Probe |
|---|---|
| Connector Tip Style | - |
| Overall Length | - |
| Spring Force Working Travel | - |
| SVHC | No SVHC (15-Jun-2015) |
| Centreline Spacing | - |
|---|---|
| Current Rating | 3A |
| Spring Force Initial | - |
| Product Range | F585 Series |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369085 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00024 |
