Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFEINMETALL
Manufacturer Part NoF88506B100G350SM
Order Code1313734
Product RangeF885 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerFEINMETALL
Manufacturer Part NoF88506B100G350SM
Order Code1313734
Product RangeF885 Series
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip Style-
Current Rating1A
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product RangeF885 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
-
Current Rating
1A
Spring Force Initial
-
Product Range
F885 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000846
