Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FEINMETALL |
|---|---|
| Manufacturer Part No | F88506B230G350SMCopy |
| Order Code | 1313735 |
| Product Range | F885 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | FEINMETALL |
|---|---|
| Manufacturer Part No | F88506B230G350SMCopy |
| Order Code | 1313735 |
| Product Range | F885 Series |
| Technical Datasheet | |
| Connector Type | Spring Probe |
| Centreline Spacing | - |
| Connector Tip Style | - |
| Current Rating | 1A |
| Overall Length | - |
| Spring Force Initial | - |
| Spring Force Working Travel | - |
| Product Range | F885 Series |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The F885 series Switch Probe for presence testing. It is screwed into the receptacle in order to prevent ejection and to allow variable projection heights. It has silver-plated music wire spring, gold-plated brass barrel and receptacle.
- 50mΩ Probe resistance
- 5mm Full travel
- 80cN Preload
- 1.5milion Cycles mechanical life
Applications
Test & Measurement, Industrial
Technical Specifications
| Connector Type | Spring Probe |
|---|---|
| Connector Tip Style | - |
| Overall Length | - |
| Spring Force Working Travel | - |
| SVHC | No SVHC (17-Jan-2023) |
| Centreline Spacing | - |
|---|---|
| Current Rating | 1A |
| Spring Force Initial | - |
| Product Range | F885 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004234 |
