Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFEINMETALL
Manufacturer Part NoH787LA
Order Code1313695
Technical Datasheet
Connector TypeTest Socket
Centreline Spacing-
Connector Tip Style-
Current Rating2A
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The H787LA is a solder Receptacle made of gold-plated nickel silver.
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Test Socket
Connector Tip Style
-
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
-
Current Rating
2A
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077