Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoCAB P 302017 CABINETCopy
Manufacturer Standard Lead Time7 weeks
Order Code4571566
Product RangeCAB Series
Also Known As8104303
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM625.670 |
| 5+ | RM600.890 |
| 10+ | RM575.720 |
Price for:Each
Minimum: 1
Multiple: 1
RM625.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoCAB P 302017 CABINETCopy
Manufacturer Standard Lead Time7 weeks
Order Code4571566
Product RangeCAB Series
Also Known As8104303
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric300mm
External Width - Metric200mm
External Depth - Metric170mm
IP RatingIP66
Body ColourLight Grey
NEMA RatingNEMA 4X
External Height - Imperial11.81"
External Width - Imperial7.87"
External Depth - Imperial6.69"
Product RangeCAB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
300mm
External Depth - Metric
170mm
Body Colour
Light Grey
External Height - Imperial
11.81"
External Depth - Imperial
6.69"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
7.87"
Product Range
CAB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.38
