Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoFP 5040-D FP, CLOSEDCopy
Manufacturer Standard Lead Time7 weeks
Order Code4571612
Product RangeCAB P Series
Also Known As8275040
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM422.720 |
| 5+ | RM404.840 |
| 10+ | RM385.190 |
Price for:Each
Minimum: 1
Multiple: 1
RM422.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoFP 5040-D FP, CLOSEDCopy
Manufacturer Standard Lead Time7 weeks
Order Code4571612
Product RangeCAB P Series
Also Known As8275040
Technical Datasheet
Plate TypeFront Plate
Plate Material-
Plate Colour-
For Use WithFibox CAB P Series Enclosures
External Depth - Metric500mm
External Width - Metric400mm
External Height - Metric1mm
External Depth - Imperial19.69"
External Width - Imperial15.75"
External Height - Imperial0.04"
Product RangeCAB P Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Front Plate
Plate Colour
-
External Depth - Metric
500mm
External Height - Metric
1mm
External Width - Imperial
15.75"
Product Range
CAB P Series
Plate Material
-
For Use With
Fibox CAB P Series Enclosures
External Width - Metric
400mm
External Depth - Imperial
19.69"
External Height - Imperial
0.04"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
