Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoMCE PC 42 MF/MCopy
Order Code1123631
Product RangeMCE2 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerFIBOX
Manufacturer Part NoMCE PC 42 MF/MCopy
Order Code1123631
Product RangeMCE2 Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
IP RatingIP65
Body ColourGrey
NEMA Rating-
Product RangeMCE2 Series
Technical Specifications
Enclosure Type
DIN Rail
IP Rating
IP65
NEMA Rating
-
Enclosure Material
Polycarbonate
Body Colour
Grey
Product Range
MCE2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
