Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoMP 8060 MOUNTING PLATECopy
Manufacturer Standard Lead Time7 weeks
Order Code4571622
Product RangeCAB P Series
Also Known As8208060
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM336.400 |
| 5+ | RM322.170 |
| 10+ | RM306.540 |
Price for:Each
Minimum: 1
Multiple: 1
RM336.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMP 8060 MOUNTING PLATECopy
Manufacturer Standard Lead Time7 weeks
Order Code4571622
Product RangeCAB P Series
Also Known As8208060
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use WithFibox CAB P Series Enclosures
External Depth - Metric600mm
External Width - Metric800mm
External Height - Metric1.5mm
External Depth - Imperial23.62"
External Width - Imperial31.5"
External Height - Imperial0.04"
Product RangeCAB P Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
600mm
External Height - Metric
1.5mm
External Width - Imperial
31.5"
Product Range
CAB P Series
Plate Material
Galvanised Steel
For Use With
Fibox CAB P Series Enclosures
External Width - Metric
800mm
External Depth - Imperial
23.62"
External Height - Imperial
0.04"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.08
