Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFINDER
Manufacturer Part No92.03SMACopy
Manufacturer Standard Lead Time10 weeks
Order Code2365554
Your Part Number
372 In Stock
Need more?
372 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM79.260 |
| 5+ | RM67.480 |
| 10+ | RM55.700 |
| 20+ | RM54.590 |
| 50+ | RM53.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM79.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
11Pins
Voltage Rating
250V
SVHC
No SVHC (14-Jun-2023)
Socket Terminals
Screw
Current Rating
16A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113944
