Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIRST SENSOR / SENSORTECHNICS
Manufacturer Part NoPTE2300G4A
Order Code678636
Product RangePTE2000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFIRST SENSOR / SENSORTECHNICS
Manufacturer Part NoPTE2300G4A
Order Code678636
Product RangePTE2000 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max300psi
Voltage Rating36V
Pressure Port Size3/8"
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min12V
Supply Voltage Max36V
Media Type-
Output Interface-
Sensor Output TypeAnalogue
Housing Material303 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePTE2000 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Voltage Rating
36V
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
36V
Output Interface
-
Housing Material
303 Stainless Steel
Operating Temperature Max
100°C
SVHC
No SVHC (17-Dec-2014)
Pressure Port Type
NPT Male
Operating Pressure Max
300psi
Pressure Port Size
3/8"
Supply Voltage Min
12V
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
PTE2000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26