Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 269 MI 220 O TO 220Copy
Manufacturer Standard Lead Time7 weeks
Order Code4573507
Product RangeFK 269 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM9.410 |
| 10+ | RM8.800 |
| 25+ | RM8.480 |
| 50+ | RM8.150 |
| 100+ | RM7.850 |
Price for:Each
Minimum: 1
Multiple: 1
RM9.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 269 MI 220 O TO 220Copy
Manufacturer Standard Lead Time7 weeks
Order Code4573507
Product RangeFK 269 Series
Technical Datasheet
Thermal Resistance21.2K/W
Packages CooledTO-220
External Width - Metric13mm
External Height - Metric16mm
External Length - Metric21mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.51"
External Height - Imperial0.63"
External Length - Imperial0.83"
External Diameter - Imperial-
Product RangeFK 269 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
21.2K/W
External Width - Metric
13mm
External Length - Metric
21mm
Heat Sink Material
Copper
External Height - Imperial
0.63"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
16mm
External Diameter - Metric
-
External Width - Imperial
0.51"
External Length - Imperial
0.83"
Product Range
FK 269 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
