Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoKF 5/5 TO 5Copy
Manufacturer Standard Lead Time6 weeks
Order Code4573680
Product RangeKF 5/5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | RM3.230 |
| 50+ | RM2.860 |
| 100+ | RM2.740 |
| 250+ | RM2.680 |
Price for:Each
Minimum: 10
Multiple: 10
RM32.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoKF 5/5 TO 5Copy
Manufacturer Standard Lead Time6 weeks
Order Code4573680
Product RangeKF 5/5 Series
Technical Datasheet
Thermal Resistance40K/W
Packages CooledTO-5
External Width - Metric25mm
External Height - Metric15mm
External Length - Metric7.9mm
External Diameter - Metric-
Heat Sink MaterialBrass
External Width - Imperial0.98"
External Height - Imperial0.59"
External Length - Imperial0.31"
External Diameter - Imperial-
Product RangeKF 5/5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
40K/W
External Width - Metric
25mm
External Length - Metric
7.9mm
Heat Sink Material
Brass
External Height - Imperial
0.59"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-5
External Height - Metric
15mm
External Diameter - Metric
-
External Width - Imperial
0.98"
External Length - Imperial
0.31"
Product Range
KF 5/5 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
