Print Page
LA V 24 400 24
Fan / Force Cooled Heat Sink, 24 VDC, 0.025 K/W, 158 mm, 155 mm, 400 mm, 366 m³/h, 58 dBA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 24 400 24Copy
Manufacturer Standard Lead Time3 weeks
Order Code4708540
Product RangeLA V 24 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3,908.090 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,908.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 24 400 24Copy
Manufacturer Standard Lead Time3 weeks
Order Code4708540
Product RangeLA V 24 Series
Technical Datasheet
Thermal Resistance0.025K/W
External Height - Metric158mm
External Width - Metric155mm
External Length - Metric400mm
Flow Rate Max366m³/h
Noise Rating58dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial6.22"
External Width - Imperial6.1"
External Length - Imperial15.75"
Product RangeLA V 24 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.025K/W
External Width - Metric
155mm
Flow Rate Max
366m³/h
Heat Sink Mounting
-
External Height - Imperial
6.22"
External Length - Imperial
15.75"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
158mm
External Length - Metric
400mm
Noise Rating
58dBA
Heat Sink Material
Aluminium
External Width - Imperial
6.1"
Product Range
LA V 24 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62
