
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM285.640 |
Product Information
Product Overview
VP54 is a triple alarm CAT IV non-contact voltage detector designed for safe, fast, and reliable detection of AC voltage without direct contact. It features vibration, audible, and visual alerts to clearly indicate the presence of voltage while helping distinguish between live, neutral, and ground conductors. Equipped with a bright LED flashlight and illuminated tip, it ensures clear visibility in low-light or confined spaces. Built to meet the latest UL1436 safety standards, the VP54 is ideal for safely checking live wires and outlets, troubleshooting electrical circuits and breakers, and performing safety inspections in dark, noisy, or hard-to-reach environments.
- AC voltage detection ranges: 24–1000V, 90–1000V, and 190–1000V with green indicator
- CAT IV-1000V category rating
- Frequency range from 45 to 65Hz
- Operating temperature range from -10°C to 50℃ (14°F to 122℉)
- 3m (9.8ft) drop test
- Dimension is (L × W × H) 163 x 29.2 x 26.5mm (6.4 x 1.15 x 1")
- Limited 3 year warranty
Technical Specifications
24V to 1kV, 90V to 1kV, 190V to 1kV
-10°C
-
No SVHC (04-Feb-2026)
LED Indicator
50°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
