Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | C35Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4785112 |
| Product Range | Fluke 170 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | RM322.940 |
Price for:Each
Minimum: 1
Multiple: 1
RM322.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | C35Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4785112 |
| Product Range | Fluke 170 Series |
| Technical Datasheet | |
| Case Type | Carrying Case |
| Case Colour | Black |
| For Use With | Fluke 20, 70, 11X, 170 Series Digital Multimeters |
| Product Range | Fluke 170 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
C35 is a soft carrying case compatible with Fluke 20, 70, 11X, 170 series digital multimeters and other similar format test tools. Case top opens laterally to allow use of test tool without removing it from the case and includes a strap to secure the test tool.
- Dimension is (H x W x D) 220 x 140 x 65mm
- Durable polyester 600D case construction for long life
Notes
Get a FREE Fluke tool on spend of £100+ (excl. VAT)in EMEA only, until 31/12/2026. Discover more: https://www.farnell.com/datasheets/4800832.pdf.
Technical Specifications
| Case Type | Carrying Case |
|---|---|
| For Use With | Fluke 20, 70, 11X, 170 Series Digital Multimeters |
| SVHC | No SVHC (25-Jun-2025) |
| Case Colour | Black |
|---|---|
| Product Range | Fluke 170 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 42029298 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
