
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM742.300 |
| 3+ | RM727.440 |
| 5+ | RM712.630 |
Product Information
Product Overview
FLUKE-301D/EUR is a Fluke 301D series AC/DC clamp meter. It is designed with a lightweight and compact body, which allows you to carry it around in your pocket. The slim and thin jaw can easily fit into tightly packed wires. The Fluke 301D test current, voltage, resistance, continuity, frequency (voltage and current), capacitance, and diode, etc. You can handle multiple test needs with just one tool. With the AC/DC function, it can be applied to more application scenarios requiring DC testing, such as new energy of PV and wind power, new energy vehicles, communications, data centres.
- Body weighs only 154g and is 16mm thick, which is light and portable and can be put into a pocket
- The slim and thin jaw of only 10mm can easily fit into tightly packed wires
- 600A AC/DC range, 0.01A high resolution
- IP30 progression rating
- Dimension is (H x W x L): 190mm x 52mm x 16mm
- IEC 61010--1, IEC61010-2-032 CAT III 300V, pollution degree 2 safety rating
- Supplied with 2x AAA batteries
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
600V
60kohm
Auto
34mm
No SVHC (04-Feb-2026)
600A
600V
-
3.75
301D Blade Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
