Print Page
FLUKE-305
Clamp Meter, AC Current, AC/DC Voltage, Continuity, Resistance, 999 A, 600 V, 600 V, 40 kohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-305Copy
Manufacturer Standard Lead Time3 weeks
Order Code4785090
Your Part Number
6 In Stock
Need more?
6 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | RM718.420 |
Price for:Each
Minimum: 1
Multiple: 1
RM718.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-305Copy
Manufacturer Standard Lead Time3 weeks
Order Code4785090
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max999A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40kohm
DMM Response Type-
Range SelectionManual
No. of Digits-
Jaw Opening Max30mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FLUKE-305/APAC is a clamp meter. It is a rugged, reliable and accurate meter in a small, ergonomic design. The innovative body design offers a more compact tool to meet your needs. With features of AC current measurements up to 999A, a large 30mm jaw opening and CAT IV 300 V/CAT III 600 V safety rating, you get an easy-to-use tool that handles your everyday electrical maintenance needs.
- 30mm jaw size for numerous applications
- Resistance range of 40kohm
- Slim, ergonomic design is easy to carry and simple to use
- Easy to read backlight display
Contents
Clamp meter, Two AA batteries, User’s manual, Test leads.
Notes
Get a FREE Fluke tool on spend of £100+ (excl. VAT)in EMEA only, until 31/12/2026. Discover more: https://www.farnell.com/datasheets/4800832.pdf.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
40kohm
Range Selection
Manual
Jaw Opening Max
30mm
SVHC
No SVHC (25-Jun-2025)
Current Measure AC Max
999A
Voltage Measure DC Max
600V
DMM Response Type
-
No. of Digits
-
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
