LIQ-DUO-KIT-H6-SG
Cable, LinkIQ, Wi-Fi, Network Tester Kit, LIQ-200 Kit, LIQ-200 Duo, RJ45-RJ45 Patch Cord, AC Charger

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM28,448.910 |
Product Information
Product Overview
LIQ-DUO-KIT-H6-SG is a LIQ-DUO-KIT with remote ID’s, toner (designed for the SG, equipped with 6GHz Wi-Fi capability). The LinkIQ™ Cable+Network Tester is the testing solution to verify cable performance up to 10 Gb/s and solve network connectivity problems. The LinkIQ tester validates cable performance using frequency-based measurements and a wire map of the cable under test. It also performs ping tests to verify connectivity and nearest switch diagnostics to identify key network issues and validate switch configuration - eliminating the need for another device. The LinkIQ Duo model adds Wi-Fi analysis to Wi-Fi 6E including networks, channels, and access points plus warning of common configuration issues. Additional features include Analog and Digital Toning, Port Blink, Remote Office Locators, and the ability to manage results via LinkWare™ PC.
- Cable performance testing up to 10GBASE-T plus troubleshooting (distance to fault, wire map, toning)
- IPv4 and v6 ping, nearest switch diagnostics (IP address, name, port/VLAN number and data rates)
- Detect and test PoE power under load to Class 8
- Manage results and print reports from LinkWare™ PC
- Multiple-language interface support
- RJ45 port for connection to cable or switch port
- Blink port light on switch
- Compatible with MicroScanner™ PoE remote identifiers
- Touchscreen colour display provides clear, easy-to-use controls
- Rechargeable Li-Ion battery via standard USB-C port
Contents
LinkIQ™ Duo cable+Wi-Fi+network tester with remote-IDs #1-7, Quick reference guide, USB-C to USB-A cable, Charging cable, Cat6Apatch cord, RJ45/11 modular adapter, Hanging strap with Remote ID holder, IntelliTone Pro 200 probe, Carrying case.
Notes
Get a FREE Fluke tool on spend of £100+ (excl. VAT)in EMEA only, until 31/12/2026. Discover more: https://www.farnell.com/datasheets/4800832.pdf.
Technical Specifications
LIQ-200 Kit with LIQ-200 Duo, RJ45-RJ45 Patch Cord, AC Charger, RJ45/11 Universal Coupler, Probe
No SVHC (25-Jun-2025)
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
