Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGE
Manufacturer Part NoFNL-U501B22WCSL
Order Code1200593
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFORGE
Manufacturer Part NoFNL-U501B22WCSL
Order Code1200593
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.7V
Wavelength Typ458nm
Luminous Intensity830mcd
Viewing Angle25°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
Alternatives for FNL-U501B22WCSL
1 Product Found
Product Overview
The FNL-U501B22WCSL is a 5mm high performance blue Round LED Lamp with water clear lens, made of InGaN/SiC.
- High intensity
- Water clear epoxy
Applications
LED Lighting, Industrial
Warnings
This LED is produced with die having a radiant flux hence care must be taken when viewing the product at close range as light may be intense enough to cause damage to the human eye.
Technical Specifications
LED Colour
Blue
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.7V
Luminous Intensity
830mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jul-2019)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
458nm
Viewing Angle
25°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035