Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FOX ELECTRONICS |
|---|---|
| Manufacturer Part No | FC8AQCCMC4.9152-T1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5124048 |
| Product Range | FC8AQ Series |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM9.120 |
| 10+ | RM7.840 |
| 25+ | RM7.460 |
| 50+ | RM7.130 |
| 100+ | RM6.790 |
| 500+ | RM6.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM9.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FOX ELECTRONICS |
|---|---|
| Manufacturer Part No | FC8AQCCMC4.9152-T1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5124048 |
| Product Range | FC8AQ Series |
| Technical Datasheet | |
| Product Range | FC8AQ Series |
| Crystal Type | Quartz |
| Crystal Frequency | 4.9152MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 30ppm |
| Load Capacitance | 20pF |
| ESR | 150ohm |
| Crystal Case / Package | SMD |
| No. of Pins | 2Pins |
| Crystal Mounting | SMD |
| Qualification | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | FC8AQ Series |
|---|---|
| Crystal Frequency | 4.9152MHz |
| Frequency Stability + / - | 30ppm |
| ESR | 150ohm |
| No. of Pins | 2Pins |
| Qualification | - |
| Operating Temperature Max | 70°C |
| Crystal Type | Quartz |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 20pF |
| Crystal Case / Package | SMD |
| Crystal Mounting | SMD |
| Operating Temperature Min | 0°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
