Print Page
FT3MNTUM32.0-T1
TCXO, 1.68 V - 3.63 V, 32 MHz, 0.5 ppm, SMD, 3.2mm x 2.5mm, Clipped Sinewave, FT3MN Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FOX ELECTRONICS |
|---|---|
| Manufacturer Part No | FT3MNTUM32.0-T1Copy |
| Order Code | 5124052 |
| Product Range | FT3MN Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM11.430 |
| 10+ | RM9.870 |
| 25+ | RM9.360 |
| 50+ | RM8.930 |
| 100+ | RM8.500 |
| 500+ | RM7.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM11.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FOX ELECTRONICS |
|---|---|
| Manufacturer Part No | FT3MNTUM32.0-T1Copy |
| Order Code | 5124052 |
| Product Range | FT3MN Series |
| Technical Datasheet | |
| Frequency Nom | 32MHz |
| Frequency Stability + / - | 0.5ppm |
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
| Oscillator Output Compatibility | Clipped Sinewave |
| Supply Voltage Nom | - |
| Product Range | FT3MN Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 32MHz |
|---|---|
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
| Supply Voltage Nom | - |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Stability + / - | 0.5ppm |
|---|---|
| Oscillator Output Compatibility | Clipped Sinewave |
| Product Range | FT3MN Series |
| Operating Temperature Max | 85°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
