Product Information
Product Overview
The M5211DEMO is a low cost development system for the NXP MCF5211 ColdFire microcontroller. Application development is quick and easy with the included DB9 serial cable, and integrated BDM. CodeWarrior development tools are also provided to support application development and debug. The integrated BDM is compatible with popular hosting software and allows easy application development and debugging. An optional BDM port compatible with standard ColdFire BDM/JTAG interface cables and hosting software is provided but not installed.
- 128byte flash, 16K byte Ram memory
- Low power optimization
- DMA Controller w/ Timers Interrupt Controller
- 8 channel 12bit A/D
- 8 PWM timers, 4 GPT timers
- DB9 serial connector
Applications
Communications & Networking, Automotive, Consumer Electronics
Contents
Board, DB9 serial cable, USB cable, utility / support CD,manual.
Warnings
ESD prevention measures should be used when handling this product. ESD damage is not a warranty repair item.
Technical Specifications
32bit
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate