Product Overview
The M5213EVBE is a low cost development system for the NXP MCF5213 ColdFire microcontroller family. Application development is quick and easy with the included DB9 serial cable and dBUG firmware monitor. The BDM port is compatible with standard ColdFire BDM/JTAG interface cables and hosting software, allowing easy application debugging and development with a variety of hardware and software tools. This cost efficient evaluation kit offers impressive additions with a fully licensed, complimentary special edition of the CodeWarrior development studio for ColdFire architectures for development of applications up to 128Kbytes code size, as well as a host of their low cost and professional tools from leading 3rd party tool vendors The kit also comes equipped with the MC13192 Zigbee ready transceiver on board with and integrated Zigbee antenna making the board an impressive low cost ZigBee enabled reference design.
- UART1 port with RS232 DB9-S connector
- UART2 / CAN port with RS232 and 1Mbaud CAN
- 2.4GHz Zigbee capable RF transceiver
- Regulated 3.3V power supply with indicator
- 25V DC, 9V DC typical power input
- Up to 80MHz operation
- 60pin I/O port
Applications
Communications & Networking, Automotive, Consumer Electronics
Technical Specifications
NXP
MCF521x
ColdFire v2
Board
32bit
ColdFire
MCF52
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate