Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Overview
The M54455EVB platform provides an evaluation system for the NXP MCF5445x ColdFire V4 embedded microprocessor family. The MCF54455 is the superset device in the family and is the processor featured on this platform. This allows evaluation and development for the entire family on a single hardware platform.
- NXP MCF54455 ColdFire MPU
- Two NOR flash memory devices (16MB, 512KB)
- MRAM (512KB, accessible through FPGA flexbus interface)
- Four PCI slots
- Two port ethernet interface 40pin
- Audio interface (I²S mode of SSI module connected to audio codec)
- Multiple USB interface options
- Two RS232 serial ports (RS232 transceivers on UART0 & UART1)
- One USB serial port (UART0 serial converted to USB converted on UART0)
- Built in P&E Micro USB Multilink debug interface
Applications
Consumer Electronics, Communications & Networking, Industrial, Automation & Process Control, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MCF5445
Core Sub-Architecture
ColdFire v4
Kit Contents
Eval Board MCF54455, Debugger, Power Supply, Serial/USB/Power Cable
SVHC
No SVHC (17-Jan-2022)
No. of Bits
32bit
Core Architecture
ColdFire
Silicon Core Number
MCF54
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.300734
