Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC68908GZ8CFAECopy
Order Code1148397
Product RangeHC08 Family HC08GZ Series Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC68908GZ8CFAECopy
Order Code1148397
Product RangeHC08 Family HC08GZ Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08GZ Series Microcontrollers
Device CoreHC08
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's37I/O's
InterfacesCAN, SPI, UART
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08GZ
Qualification-
Technical Specifications
Product Range
HC08 Family HC08GZ Series Microcontrollers
No. of Pins
48Pins
No. of I/O's
37I/O's
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC08GZ
MSL
MSL 3 - 168 hours
Device Core
HC08
IC Case / Package
LQFP
Interfaces
CAN, SPI, UART
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
HC08
Qualification
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000205
