Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC68HC908QT1VPECopy
Order Code8613524
Product RangeHC08 Family 68HC08Q Series Microcontrollers
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC908QT1VPECopy
Order Code8613524
Product RangeHC08 Family 68HC08Q Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family 68HC08Q Series Microcontrollers
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size1.5KB
No. of Pins8Pins
IC Case / PackageDIP
No. of I/O's6I/O's
InterfacesRS232, 1-Wire
RAM Memory Size128Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingThrough Hole
MCU FamilyHC08
MCU SeriesHC08Q
Qualification-
MSL-
Technical Specifications
Product Range
HC08 Family 68HC08Q Series Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
8Pins
No. of I/O's
6I/O's
RAM Memory Size
128Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
HC08
Qualification
-
Device Core
HC08
Program Memory Size
1.5KB
IC Case / Package
DIP
Interfaces
RS232, 1-Wire
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
HC08Q
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004916
