Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5206ECAB40Copy
Order Code1148472
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size512Byte
IC Case / PackageQFP
No. of Pins160Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
InterfacesUART
No. of I/O's8I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesMCF520x
MPU FamilyColdFire V2
Technical Specifications
Product Range
-
Program Memory Size
512Byte
No. of Pins
160Pins
Supply Voltage Max
5.25V
No. of I/O's
8I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
MCF520x
No. of CPU Cores
1Cores
IC Case / Package
QFP
Supply Voltage Min
4.75V
Interfaces
UART
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
ColdFire V2
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005567
