Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMCHC912B32VFUE8Copy
Order Code1579875
Technical Datasheet
Device CoreHC12
Data Bus Width16 bit
IC Case / PackageQFP
InterfacesCAN, SCI, SPI
ADC Resolution10Bit
IC MountingSurface Mount
MCU Series68HC12B
MCU FamilyHC12
Qualification-
Alternatives for MCHC912B32VFUE8
1 Product Found
Technical Specifications
Device Core
HC12
IC Case / Package
QFP
ADC Resolution
10Bit
MCU Series
68HC12B
Qualification
-
Data Bus Width
16 bit
Interfaces
CAN, SCI, SPI
IC Mounting
Surface Mount
MCU Family
HC12
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003491
