Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFRIWO
Manufacturer Part No1814930Copy
Manufacturer Standard Lead Time8 weeks
Order Code1176580
Your Part Number
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM72.010 |
| 5+ | RM69.290 |
| 10+ | RM68.970 |
Price for:Each
Minimum: 1
Multiple: 1
RM72.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFRIWO
Manufacturer Part No1814930Copy
Manufacturer Standard Lead Time8 weeks
Order Code1176580
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6W
Output Voltage - Output 112VDC
Output Current - Output 1450mA
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorVarious
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 1814930 is a Switch Mode Power Supply suitable for WLAN modems, Bluetooth, communication accessories and LED applications.
- Constant voltage and current limited
- Exchangeable primary adapters
- Continuously short-circuit proof
- High efficiency
- ≤0.3W Low standby power
- 150mVpp Ripple voltage
- 150mA Input current
- 50 to 60Hz Frequency range
- 75% Efficiency
- ±5% Output voltage tolerance
Applications
Power Management, Test & Measurement, Communications & Networking, Safety
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Current - Output 1
450mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (19-Jan-2021)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Various
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
