
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM19.260 |
| 10+ | RM18.520 |
| 25+ | RM17.690 |
| 50+ | RM16.780 |
| 100+ | RM16.330 |
| 250+ | RM15.980 |
| 500+ | RM15.590 |
Product Information
Product Overview
FT232HQ-TRAY is a single-channel USB 2.0 Hi-Speed to UART/FIFO IC that supports data transfer rates up to 480Mb/s and can be configured for a wide range of industry-standard serial and parallel interfaces. It integrates the complete USB protocol on-chip, eliminating the need for USB-specific firmware development, and supports both USB 2.0 Hi-Speed and Full-Speed operation. The device features a Multi-Protocol Synchronous Serial Engine (MPSSE) for simplified implementation of protocols such as JTAG, I2C, SPI host, and bit-bang modes. It supports UART communication up to 12Mbaud, asynchronous 245 FIFO mode up to 8Mbyte/s, and synchronous 245 FIFO mode up to 40Mbyte/s for high-speed data transfer applications. The FT232H also supports the proprietary FT1248 half-duplex interface with configurable bus widths, CPU-style FIFO mode, fast serial interface options, and configurable transmit/receive LED signals.
- Royalty-free FTDI VCP and D2XX drivers, adjustable receive buffer timeout
- Integrated 5V to 3.3V/1.8V LDO regulators, power-on-reset functionality
- Full UART handshaking and modem control support, hardware or software flow control
- Flexible UART data configurations
- Automatic transmit enable control for RS485 applications using the TXDEN pin
- Operational modes and USB descriptor strings configurable via external EEPROM over USB
- Configurable I/O drives strength (4, 8, 12 or 16mA) and slew rate
- Low operating and USB suspend current
- Supports self-powered, bus powered and high-power bus powered USB configurations
- Extended operating temperature range from -40°C to +85°C, available in 48 pin QFN package
Technical Specifications
USB 2.0 to UART/FIFO
1.98V
48Pins
85°C
-
1.62V
QFN-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
