Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerFULLEON
Manufacturer Part NoAS/M/SB/115/R/RLCopy
Order Code1320809
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24VDC
Module Lens Colour-
Visual Signal TypeFlashing
TonesMultiple Tones
IP / NEMA RatingIP66
Sound Pressure Level (SPL)110dB
Lens Diameter150mm
External Height173mm
Connection Type-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
-
Tones
Multiple Tones
Sound Pressure Level (SPL)
110dB
External Height
173mm
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage VDC
24VDC
Visual Signal Type
Flashing
IP / NEMA Rating
IP66
Lens Diameter
150mm
Connection Type
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
