Print Page
MC4M
STEP DRILL, MULTICUT, 4-12MM X 2MM
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | G & J HALL |
|---|---|
| Manufacturer Part No | MC4MCopy |
| Order Code | 1376545 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | G & J HALL |
|---|---|
| Manufacturer Part No | MC4MCopy |
| Order Code | 1376545 |
| Technical Datasheet | |
| Drill Bit Size Metric | 4mm |
| Drill Bit Size Imperial | - |
| Effective Length | - |
| Overall Length | - |
| Product Range | - |
Technical Specifications
| Drill Bit Size Metric | 4mm |
|---|---|
| Effective Length | - |
| Product Range | - |
| Drill Bit Size Imperial | - |
|---|---|
| Overall Length | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82075060 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |