Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNAVITAS
Manufacturer Part NoNV6025CCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4852694RL
Cut Tape4852694
Product RangeGaNFast Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM24.630 | RM24.63 |
| Total Price | RM24.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM24.630 |
| 10+ | RM18.670 |
| 100+ | RM14.940 |
| 500+ | RM13.850 |
| 1000+ | RM13.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNAVITAS
Manufacturer Part NoNV6025CCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4852694RL
Cut Tape4852694
Product RangeGaNFast Series
Technical Datasheet
Drain Source Voltage Vds700V
Continuous Drain Current Id11A
Drain Source On State Resistance0.15ohm
Typical Gate Charge2.4nC
Transistor Case StylePDFN
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeGaNFast Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.15ohm
Transistor Case Style
PDFN
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
11A
Typical Gate Charge
2.4nC
Transistor Mounting
Surface Mount
Product Range
GaNFast Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
