Print Page
45-0510-00BU
D Sub Connector Adapter, RS-232, Standard D Sub, Plug, 9 Ways, Standard D Sub, Plug, 9 Ways
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGC ELECTRONICS
Manufacturer Part No45-0510-00BUCopy
Order Code1653864
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No45-0510-00BUCopy
Order Code1653864
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions9Ways
D Sub Connector BStandard D Sub
Convert To GenderPlug
Convert To Positions9Ways
Product RangeTUK SGACK902S Keystone Coupler
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
The 45-0510-00BU is a putty fully sized standard D-sub Computer Gender Changer Adaptor with DB9 male to male connectors.
- 2.49" Length
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Ways
Convert To Gender
Plug
Product Range
TUK SGACK902S Keystone Coupler
Contact Plating
-
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
9Ways
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
