Print Page
CAB412RF-0200-A-1-E
RF / Coaxial Cable Assembly, 7.87 ", 200 mm, RG178, IPEX MHF Right Angled Plug, SMA Bulkhead Jack
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoCAB412RF-0200-A-1-ECopy
Manufacturer Standard Lead Time20 weeks
Order Code4704900
Product RangeCAB412RF Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM75.360 |
| 10+ | RM62.420 |
| 25+ | RM58.510 |
| 100+ | RM53.080 |
Price for:Each
Minimum: 1
Multiple: 1
RM75.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB412RF-0200-A-1-ECopy
Manufacturer Standard Lead Time20 weeks
Order Code4704900
Product RangeCAB412RF Series
Technical Datasheet
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Coaxial Cable TypeRG178
Connector Type AIPEX MHF Right Angled Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBrown
Product RangeCAB412RF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
7.87"
Coaxial Cable Type
RG178
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Brown
SVHC
No SVHC (21-Jan-2025)
Cable Length - Metric
200mm
Connector Type A
IPEX MHF Right Angled Plug
Impedance
50ohm
Product Range
CAB412RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
