Print Page
CABLE 138 RF-0150-A-2
RF / Coaxial Cable Assembly, IP67, IP68, 5.9 ", 150 mm, 1.37mm, IPEX MHF Right Angled Plug
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoCABLE 138 RF-0150-A-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code4705172
Product RangeCABLE 138 RF Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM64.310 |
| 10+ | RM53.140 |
| 25+ | RM50.260 |
| 100+ | RM46.290 |
Price for:Each
Minimum: 1
Multiple: 1
RM64.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 138 RF-0150-A-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code4705172
Product RangeCABLE 138 RF Series
Technical Datasheet
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable Type1.37mm
Connector Type AIPEX MHF Right Angled Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCABLE 138 RF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
5.9"
Coaxial Cable Type
1.37mm
Connector Type B
SMA RP Bulkhead Jack
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Cable Length - Metric
150mm
Connector Type A
IPEX MHF Right Angled Plug
Impedance
50ohm
Product Range
CABLE 138 RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
